AD704JNZ

Analog Devices
584-AD704JNZ
AD704JNZ

Mfr.:

Description:
Precision Amplifiers DC PRECISION QUAD OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,42 € 15,42 €
12,26 € 122,60 €
11,46 € 286,50 €
10,59 € 1.059,00 €
9,92 € 2.480,00 €
9,73 € 4.865,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
800 kHz
100 mV/us
50 uV
300 pA
18 V, +/- 18 V
2 V, +/- 2 V
1.6 mA
15 mA
132 dB
17 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
AD704
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Voltage Gain dB: 126.02 dB
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99