AD704ARZ-16-REEL

Analog Devices
584-AD704ARZ-16-R
AD704ARZ-16-REEL

Mfr.:

Description:
Precision Amplifiers IC, QUAD OP AMP, AD704AR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
1.000
Expected 8/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,32 € 16,32 €
12,99 € 129,90 €
12,16 € 304,00 €
11,30 € 1.130,00 €
10,80 € 2.700,00 €
10,69 € 5.345,00 €
Full Reel (Order in multiples of 1000)
10,33 € 10.330,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
800 kHz
150 mV/us
150 uV
300 pA
+/- 18 V
+/- 2 V
1.6 mA
15 mA
100 dB
17 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD704
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 126.02 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99