RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLA9H0912L-1200P/SOT539/TRAY 125In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 19 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLA9H0912LS-700G/SOT502/TRAY 42In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 20 dB 700 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET Transistors BLC2425M10LS500P/SOT1250/TRAYD 110In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 45.5 mOhms 2.4 GHz to 2.5 GHz 14.5 dB 500 W + 225 C SMD/SMT SOT1250-1-5 Tray
Ampleon RF MOSFET Transistors BLF978P/SOT539/TRAY 111In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 54 mOhms 700 MHz 24.5 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLL9G1214L-600/SOT502/TRAY 115In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET Transistors BLM10D3438-35AB/SOT1462/REELDP 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

LDMOS 65 V 3.4 GHz to 3.8 GHz 35.4 dB 45.5 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLF3H0035-100/SOT467C/TRAY 97In Stock
Min.: 1
Mult.: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors CLF3H0035S-100/SOT467B/TRAY 60In Stock
Min.: 1
Mult.: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C SMD/SMT SOT467B-3 Tray
NXP Semiconductors RF MOSFET Transistors 65V LDMOS 1800W CW 1.8-400MHz 21In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors MV9 75W 12.5V TO270WB4 175In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WB-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors MV9 UHF 13.6V 510In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 7.5 A 40 V 136 MHz to 520 MHz 17.7 dB 33 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 600W 50V NI1230H 50In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 2 A 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 600W 50V NI1230H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 150

N-Channel Si 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 1.25KW ISM NI1230H 121In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 30 A 133 V 1.8 MHz to 600 MHz 24 dB 1.25 kW + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART450FE/SOT1121/TRAY 4In Stock
120Expected 7/3/2026
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 340 mOhms 1 MHz to 650 MHz 27 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 750 W 40 MHz T1 7In Stock
Min.: 1
Mult.: 1

N-Channel Si 8 A 1 kV 40 MHz 17 dB 750 W - 55 C + 175 C Screw Mount

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 150 W 65 MHz TO-247 Common Source 121In Stock
Min.: 1
Mult.: 1

N-Channel Si 14 A 500 V 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 150 W 65 MHz TO-247 Common Source 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 14 A 500 V 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 150 MHz M174 227In Stock
196Expected 6/15/2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 150 MHz 18 dB 150 W - 65 C + 150 C Screw Mount
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 175 MHz M174 50In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 175 MHz 22 dB 150 W - 65 C + 150 C Screw Mount
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 300 W 150 MHz M177 35In Stock
Min.: 1
Mult.: 1

N-Channel Si 42 A 180 V 30 MHz 25 dB 300 W - 65 C + 150 C Screw Mount
STMicroelectronics RF MOSFET Transistors POWER R.F. 389In Stock
Min.: 1
Mult.: 1
Reel: 600

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER R.F. 689In Stock
Min.: 1
Mult.: 1
Reel: 600

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 170In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 186In Stock
400Expected 2/17/2026
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube