RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
CML Micro RF MOSFET Transistors Low Noise pHEMT Devices 50In Stock
Min.: 10
Mult.: 10
Reel: 10
GaAs 120 mA 4 V 26 GHz 10 dB, 13 dB 16 dBm + 150 C Die Reel
CML Micro RF MOSFET Transistors Low Noise pHEMT Devices 100In Stock
Min.: 10
Mult.: 10

GaAs 175 mA 4.5 V 26 GHz 8 dB, 11 dB 20 dBm + 150 C Die Bulk
NXP Semiconductors RF MOSFET Transistors MV9 75W 12.5V TO270WB4G 313In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WBG-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 115In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 25 V 1 GHz 12 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 100In Stock
Min.: 10
Mult.: 10

GaAs 250 mA to 300 mA 8 V 18 GHz 11 dB 30 dBm + 150 C Die Bulk
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications 100In Stock
Min.: 10
Mult.: 10

GaAs 180 mA to 220 mA 7.5 V 26 GHz 13 dB 28 dBm + 150 C Die Bulk
STMicroelectronics RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST 580In Stock
Min.: 1
Mult.: 1
Reel: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
Toshiba RF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS 450In Stock
Min.: 1
Mult.: 1
Reel: 1.000

N-Channel Si 3 A 12 V 470 MHz 11.5 dB 36.5 dBm + 150 C SMD/SMT PW-X-4 Reel, Cut Tape, MouseReel
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications 100In Stock
Min.: 10
Mult.: 10

GaAs 150 mA to 190 mA 7.5 V 28 GHz 12 dB 28 dBm + 150 C Die Bulk
MACOM RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz 90In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 65 V 80 mOhms 2.62 GHz to 2.69 GHz 13.5 dB 400 W + 225 C Screw Mount HB2SOF-8-1 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz 18In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel Si 2.5 A 95 V 1 Ohms 1 GHz 20 dB 120 W + 200 C SMD/SMT LBB-5 Reel, Cut Tape, MouseReel
Microchip Technology ARF468AG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 270 W 45 MHz TO-264 26In Stock
Min.: 1
Mult.: 1

Si Tube
MACOM MRF175GU
MACOM RF MOSFET Transistors Transistor,<150MHz,28V,150W,TMOS 5In Stock
Min.: 1
Mult.: 1

Si
Microchip Technology ARF465BG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source 27In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 1.2 kV 60 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/TRAY 120In Stock
Min.: 1
Mult.: 1

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Tray
STMicroelectronics RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor 110In Stock
Min.: 1
Mult.: 1
Reel: 120

N-Channel Si 2.5 A 110 V 1 Ohms 1 GHz 19 dB 400 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF981S/SOT467/TRAY 55In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467B-2 Tray
Ampleon RF MOSFET Transistors BLF981/SOT467/TRAY 31In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467C-2 Tray
Ampleon RF MOSFET Transistors BLP981/TO270/REEL 58In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 1.4 uA 108 V 23.8 dB 170 W + 225 C SMD/SMT TO-270-2F-1 Reel, Cut Tape
STMicroelectronics RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.6 GHz RF power LDMOS transistor 20In Stock
Min.: 1
Mult.: 1
Reel: 120

N-Channel Si 2.5 A 65 V 1 Ohms 1.6 GHz 14 dB 180 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART1K9FHU/SOT1214/TRAY 190In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 55 V 69 mOhms 1 MHz to 500 MHz 24.6 dB 1.9 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors ART2K0FES/SOT539/TRAY 511In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors ART2K0TFEG/ACC-1230/REEL 87In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel LDMOS 65 V 107 mOhms 29 dB + 225 C SMD/SMT ACC-1230-6G-2-7 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 3.618In Stock
Min.: 1
Mult.: 1

N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V 370In Stock
Min.: 1
Mult.: 1

N-Channel Si 30 A 133 V 1.8 MHz to 250 MHz 20.4 dB 330 W - 40 C + 150 C Through Hole TO-247-3 Tube