Powerline Power Supplies - Board Mount

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount CONV AC/DC 6W 90-264VIN 12VOUT 59In Stock
Min.: 1
Mult.: 1

6 W 90 VAC to 264 VAC 1 Output 12 VDC 500 mA Through Hole Encapsulated 3 kVAC 78% 50.9 mm 25.5 mm 16.4 mm RAC06-S_DC
RECOM Power Power Supplies - Board Mount 10W90-305VIN 15V THT 44In Stock
Min.: 1
Mult.: 1

10 W 90 VAC to 305 VAC 1 Output 15 VDC 670 mA Through Hole Encapsulated 3.75 kVAC 78% 52.5 mm 27.4 mm 23.5 mm RAC10-S_DC/277
RECOM Power Power Supplies - Board Mount 10W90-305VIN 24V THT 41In Stock
Min.: 1
Mult.: 1

10 W 90 VAC to 305 VAC 1 Output 24 VDC 420 mA Through Hole Encapsulated 3.75 kVAC 80% 52.5 mm 27.4 mm 23.5 mm RAC10-S_DC/277
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 5Vout 4A 98In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC 1 Output 5 VDC 4 A Wire Leads Encapsulated 3 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC20-K/W
RECOM Power Power Supplies - Board Mount 4W +/-5V 400mA 80-264VIN 53In Stock
Min.: 1
Mult.: 1

4 W 80 VAC to 264 VAC 2 Output - 5 VDC - 400 mA 5 VDC 400 mA Through Hole Encapsulated 3.75 kVAC 76% 36.7 mm 27.2 mm 17.1 mm RAC04-S_DC/230
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 5Vout 1A 1in x 1in 3.536In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 1 A Through Hole Encapsulated 3 kVAC 80% 25.4 mm 25.4 mm 16.5 mm RAC05-K
RECOM Power Power Supplies - Board Mount 5W 85-528Vin 5Vout 1A 1.043In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 528 VAC 1 Output 5 VDC 420 mA Through Hole Encapsulated 4 kVAC 63% 52.5 mm 27.4 mm 23 mm RAC05-K/480
RECOM Power Power Supplies - Board Mount 5W 85-528Vin 12Vout 420mA 2.462In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 528 VAC 1 Output 12 VDC 1 A Through Hole Encapsulated 4 kVAC 65% 52.5 mm 27.4 mm 23 mm RAC05-K/480
RECOM Power Power Supplies - Board Mount 10W 85-305Vin 5Vout 2A 2.490In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 120 VDC to 430 VDC 1 Output 5 VDC 2 A Through Hole Encapsulated 4 kVAC 82% 52.5 mm 27.4 mm 23 mm RAC10-K/277
RECOM Power Power Supplies - Board Mount 10W 85-305Vin 12Vout 840mA 1.948In Stock
1.155Expected 5/18/2026
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 120 VDC to 430 VDC 1 Output 12 VDC 840 mA Through Hole Encapsulated 4 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC10-K/277
RECOM Power Power Supplies - Board Mount 10W 85-305Vin 24Vout 420mA 2.699In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 120 VDC to 430 VDC 1 Output 24 VDC 420 mA Through Hole Encapsulated 4 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC10-K/277
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 12Vout 1.67A 1.351In Stock
2.175On Order
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 1.67 A Through Hole Encapsulated 3 kVAC 86% 52.5 mm 27.4 mm 23 mm RAC20-K
RECOM Power Power Supplies - Board Mount 4W 80-305Vin 05Vout 800mA 542In Stock
Min.: 1
Mult.: 1

4 W 80 VAC to 305 VAC 1 Output 5 VDC 333 mA Through Hole Encapsulated 4 kVAC 76% 36.7 mm 27.2 mm 17.2 mm RAC04-K/277
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 12Vout 416mA 1x1in 565In Stock
378Expected 5/29/2026
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 416 mA Through Hole Encapsulated 3 kVAC 81% 25.4 mm 25.4 mm 16.5 mm RAC05-K
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 12Vout 416mA 478In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 12 VDC 416 mA Wire Leads Encapsulated 4.2 kVAC 83% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277/W
RECOM Power Power Supplies - Board Mount 15W 85-264Vin 5Vout 3A 341In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 1 Output 5 VDC 3 A Through Hole Encapsulated 3 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC15-K
RECOM Power Power Supplies - Board Mount 15W 85-264Vin 12Vout 1.25A 398In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 1.25 A Through Hole Encapsulated 3 kVAC 86% 52.5 mm 27.4 mm 23 mm RAC15-K
RECOM Power Power Supplies - Board Mount 15W 85-264Vin 24Vout 630mA 163In Stock
390Expected 5/15/2026
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 630 mA Through Hole Encapsulated 3 kVAC 85% 52.5 mm 27.4 mm 23 mm RAC15-K
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 5Vout 4A 612In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC 1 Output 5 VDC 4 A Through Hole Encapsulated 3 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC20-K
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 24Vout 840mA 879In Stock
495Expected 3/13/2026
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 840 mA Through Hole Encapsulated 3 kVAC 85% 52.5 mm 27.4 mm 23 mm RAC20-K
RECOM Power Power Supplies - Board Mount 4W AC/DC 3kV REG 90-264Vin 24Vout 16In Stock
Min.: 1
Mult.: 1

4 W 90 VAC to 264 VAC 1 Output 24 VDC 167 mA Through Hole Encapsulated 3 kVAC 77% 36.7 mm 27 mm 17.1 mm RAC04-SA
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 5Vout 1A 732In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 5 VDC 1 A Wire Leads Encapsulated 4.2 kVAC 80% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277/W
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 12Vout 416mA 581In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 12 VDC 416 mA Through Hole Encapsulated 4.2 kVAC 83% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 15Vout 333mA 1x1in 365In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 333 mA Through Hole Encapsulated 3 kVAC 82% 25.4 mm 25.4 mm 16.5 mm RAC05-K
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 24Vout 210mA 1x1in 176In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 210 mA Through Hole Encapsulated 3 kVAC 84% 25.4 mm 25.4 mm 16.5 mm RAC05-K