Tube Power Supplies - Board Mount

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount 20W AC/DC-Converter 'POWERLINE' 2"x1" 4.2kV reg 45In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 36 V 55 mA Through Hole Encapsulated 4.2 kVAC 52.5 mm 27.4 mm 23 mm RAC20NE-K/277
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 5 Vdc, single output, encapsulated
39In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 5 VDC 800 mA Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 48Vdc, single output, metal case no fan
19In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output Through Hole 3 kVAC 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 15Vdc, single output, metal case no fan
12In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 3 VDC 1.2 A Through Hole 3 kVAC 74 % 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 12 Vdc, single output, encapsulated
32In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 12 VDC 333 mA Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 15 Vdc, single output, encapsulated
21In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 15 VDC 266 mA Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 24Vdc, single output, metal case no fan
19In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 5 VDC 800 mA Through Hole 3 kVAC 77 % 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 24 Vdc, single output, encapsulated
25In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 24 VDC 166 mA Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 3.3 Vdc, single output, encapsulated
31In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 3.3 VDC 1.2 A Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 15 Vdc, single output, open frame, PCB
19In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 15 VDC 266 mA Through Hole 3 kVAC 81 % 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc 6 W 12 V 1 otpt ncapslatd PCB
160In Stock
Min.: 1
Mult.: 1

6 W 230 VAC 1 Output 12 VDC 500 mA Through Hole Encapsulated 4 kVAC 50.8 mm 25.4 mm 16.74 mm PSK-6B
CUI Inc. Power Supplies - Board Mount ac-dc 6 W 24 V 1 otpt ncapslatd PCB
249In Stock
Min.: 1
Mult.: 1

6 W 230 VAC 1 Output 24 VDC 250 mA Through Hole Encapsulated 4 kVAC 50.8 mm 25.4 mm 16.74 mm PSK-6B
CUI Inc. Power Supplies - Board Mount ac-dc 6 W 15 V 1 otpt ncapslatd PCB
172In Stock
Min.: 1
Mult.: 1

6 W 230 VAC 1 Output 15 VDC 400 mA Through Hole Encapsulated 4 kVAC 50.8 mm 25.4 mm 16.74 mm PSK-6B
RECOM Power Power Supplies - Board Mount 2W 85-35Vin 24Vout 83mA 1.35INx0.88IN 1.140In Stock
Min.: 1
Mult.: 1

2 W 805 VAC to 305 VAC 1 Output 24 VDC 83 mA Through Hole Encapsulated 4 kVAC 33.7 mm 22.2 mm 15.4 mm RAC02E-K/277
CUI Inc. Power Supplies - Board Mount ac-dc 15 W 12 V 1 otpt ncapslatd PCB
129In Stock
Min.: 1
Mult.: 1

15 W 230 VAC 1 Output 12 VDC 1.25 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-15B
RECOM Power Power Supplies - Board Mount 2W 85-264Vin 5Vout 400mA 533In Stock
Min.: 1
Mult.: 1

2 W 85 VAC to 264 VAC 1 Output 5 VDC 400 mA Through Hole Encapsulated 3 kVAC 63% 33.7 mm 22.2 mm 19 mm RAC02-GB
CUI Inc. Power Supplies - Board Mount ac-dc 15 W 9 V 1 otpt ncapslatd PCB
308In Stock
Min.: 1
Mult.: 1

14.4 W 230 VAC 1 Output 9 VDC 1.6 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-15B
CUI Inc. Power Supplies - Board Mount ac-dc 20 W 12 V 1 otpt ncapslatd PCB
161In Stock
Min.: 1
Mult.: 1

19.2 W 230 VAC 1 Output 12 VDC 1.6 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-20B
TRACO Power Power Supplies - Board Mount 10W 5V 2A 1X1.5 Encap PCB 353In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 V 2 A Through Hole Encapsulated 4 kVrms 38.1 mm 25.4 mm 15.74 mm TMPS 10
RECOM Power Power Supplies - Board Mount 10W 12V 833mA 1.549In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC 1 Output 12 V 833 mA Through Hole Encapsulated 4 kVAC 45.7 mm 25.4 mm 21.5 mm RAC10E-K/277
CUI Inc. Power Supplies - Board Mount ac-dc 15 W 24 V 1 otpt ncapslatd PCB
272In Stock
Min.: 1
Mult.: 1

15 W 230 VAC 1 Output 24 VDC 625 mA Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-15B
RECOM Power Power Supplies - Board Mount 20W 85-305Vin 5Vout 4A 104In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 5 VDC 4 A Through Hole Encapsulated 4 kVAC 52.7 mm 27.6 mm 23 mm RAC20E-K/277
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1"
609In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 12 V 410 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
CUI Inc. Power Supplies - Board Mount ac-dc 20 W 5 V 1 otpt ncapslatd PCB
5In Stock
100Expected 4/16/2026
Min.: 1
Mult.: 1

17.5 W 230 VAC 1 Output 5 VDC 3.5 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-20B
CUI Inc. Power Supplies - Board Mount ac-dc 15 W 48 V 1 otpt ncapslatd PCB
91In Stock
Min.: 1
Mult.: 1

15.4 W 230 VAC 1 Output 48 VDC 320 mA Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-15B