PSK-4-24

CUI Inc.
490-PSK-4-24
PSK-4-24

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 4W, 24 Vdc, single output, encapsulated

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,61 € 17,61 €
16,22 € 356,84 €
13,23 € 582,12 €
12,88 € 1.416,80 €
12,49 € 2.747,80 €
12,33 € 5.425,20 €
1.100 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
24 VDC
166 mA
Through Hole
41.1 mm (1.618 in)
21 mm (0.827 in)
20 mm (0.787 in)
PSK-4
Brand: CUI Inc.
Industry: Industrial
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 22
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK Power Supplies

CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85VAC to 305VAC input range, a 4000VAC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.

PSK-4 Series Internal AC-DC Power Supplies

CUI Inc PSK-4 Series Internal AC-DC Power Supplies offer a universal input voltage range from 120VDC to 431VDC and high efficiency of up to 82%. These power supplies feature a variety of protections, including continuous short circuit, overcurrent, and overvoltage. PSK-4 power supplies have an operating altitude of up to 5000m, a no-load power rating of <0.075W, and an overvoltage category of OVC II and OVC III. CUI Inc PSK-4 Series Internal AC-DC Power Supplies provide a 4W maximum output power rating, 1.2A maximum output current, and -40°C to +80°C operating temperature range.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.