Delta Electronics LED Power Supplies

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA RDM/DMX
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics LED Power Supplies 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA DALI-2 and D4i
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics LED Power Supplies 40W 220-240Vac 20-77Vdc 200-1050mA CC
40In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 200 mA to 1.05 A 20 VDC to 77 VDC 40 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 75W 220-240Vac 35-150Vdc 200-1050mA CC
23In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 200 mA to 1.05 A 35 VDC to 150 VDC 75 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 130W 220-240Vac 60-200Vdc 200-1050mA CC
20In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 200 mA to 1.05 A 60 VDC to 200 VDC 130 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 150 mm (5.906 in) 90 mm (3.543 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 170W 220-240Vac 80-310Vdc 200-1050mA CC
20In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 200 mA to 1.05 A 80 VDC to 310 VDC 170 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 170 mm (6.693 in) 100 mm (3.937 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 600W 198-440Vac 200-550Vdc 1200mA CC RDM/DMX Programming IP66
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies LNA ARENA SPORT 1.2KW - 2 channels - IP66
3Expected 4/28/2026
Min.: 1
Mult.: 1

2 A 550 V 1.2 kW 187 VAC to 528 VAC 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics LED Power Supplies LNA ARENA SPORT 1.6KW - 3 channels - IP66
3Expected 4/28/2026
Min.: 1
Mult.: 1

2 A 550 V 1.65 kW 187 VAC to 528 VAC 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics LED Power Supplies LNA ARENA SPORT 1.8KW - 3 channels - IP66
3Expected 4/28/2026
Min.: 1
Mult.: 1

2 A 550 V 1.8 kW 187 VAC to 528 VAC 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics LED Power Supplies LNA ARENA SPORT 600W - DALI-2 & D4i - IP66
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

2 A 550 V 600 W 198 VAC to 440 VAC 1 Output Chassis Mount 285 mm (11.22 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial LNA Arena Sport IP66
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer
Non-Stocked
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable
Non-Stocked
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 with Dimming Cable
Non-Stocked
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP65 with Potentiometer
Non-Stocked
Min.: 10
Mult.: 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 without Dimming Cable
Non-Stocked
Min.: 10
Mult.: 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W
Delta Electronics LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 with Dimming Cable
Non-Stocked
Min.: 10
Mult.: 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 600W 24V 25A
Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 3

CV + CC 25 A 24 VDC 600 W 100 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 307.5 mm (12.106 in) 114.3 mm (4.5 in) 50.8 mm (2 in) Industrial LNE IP67