LNE-12V320WBCA

Delta Electronics
108-LNE-12V320WBCA
LNE-12V320WBCA

Mfr.:

Description:
LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,49 € 754,90 €
74,26 € 1.485,20 €
70,92 € 3.546,00 €
68,23 € 6.823,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CV + CC
22.5 A
12 VDC
270 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
Industrial
LNE-320W
IP67
Brand: Delta Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.