EUCI-040105GBA

Delta Electronics
108-EUCI-040105GBA
EUCI-040105GBA

Mfr.:

Description:
LED Power Supplies 40W 220-240Vac 20-77Vdc 200-1050mA CC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,75 € 25,75 €
25,74 € 128,70 €
21,36 € 427,20 €
20,47 € 1.228,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Power (CP)
200 mA to 1.05 A
20 VDC to 77 VDC
40 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
133 mm (5.236 in)
77 mm (3.031 in)
40 mm (1.575 in)
EUCI BASIC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 133 mm x 77 mm x 40 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

EUCI BASIC LED Drivers

Delta Electronics EUCI BASIC LED Drivers provide high-performance power for outdoor and industrial lighting, and the wireless programming via near-field communication (NFC) allows users to regulate the output current even without the electricity supply. The high efficiency of up to 94% minimizes energy loss, while the constant full power and a wide current output range offer exceptional illumination. The robust surge protection ensures stable operation, and these devices withstand vibration, moisture, and temperature fluctuations for reduced maintenance time and costs. The EUCI BASIC series provides autonomous dimming via an integrated smart timer function to adjust brightness under different scenarios and time slots, and the programmable constant lumen output (CLO) function is designed to improve user lighting experiences. Delta Electronics EUCI BASIC LED Drivers comply with Protection Class I and Class II standards for LED luminaires and adhere to the dimension criteria defined by the Zhaga Consortium, ensuring seamless integration with various lighting fixtures.