LDO Voltage Regulators

Results: 31.186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 5.313In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LFCSP-6 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9.725In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 41.780In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 25.473In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7833PWPT 23.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HTSSOP-14 3.3 V 120 mA 1 Output Positive 280 uA 17 V 23 V Fixed - 40 C + 125 C 600 mV TPS7A78 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 1A, 0.2V Dropout L 4.002In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-10 500 mV to 3.4 V 1 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8517 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA 500mA ANY CAP 66.686In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-10 3.3 V 500 mA 1 Output Positive 9 mA 2.6 V 12 V Fixed - 40 C + 85 C 340 mV NCP3335A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 2.588In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 4 V 85 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 2.158In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-12 5 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Fixed - 55 C + 125 C 300 mV LT1763 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 4.285In Stock
Min.: 1
Mult.: 1

Through Hole Adjustable 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Adjustable 0 C + 150 C 1.3 V LT1086 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 8.063In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs 5.463In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 1.21 V to 20 V 3 A 1 Output Positive 1 mA 2.7 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1764 Tube
Analog Devices LDO Voltage Regulators 300mA, L N, uP LDO Regs 6.169In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 3 V 300 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1962 Tube
Analog Devices LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO 9.093In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 Adjustable 200 mA 1 Output Positive 45 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3062 Tube
Texas Instruments LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951D A 595-LP2951D 60.063In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2 V 30 V Adjustable - 40 C + 125 C 380 mV LP2951 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR RF 200-mA A 595-TPS73033DBVR A A 595-TPS73033DBVR 44.301In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 250 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 120 mV TPS730 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V adjust a ble low-dropout vol A 926-LP4951CMX/NOPB 37.055In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2.43 V 30 V Adjustable - 40 C + 125 C 430 mV LP4951C Tube
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 2.004In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 4 V 85 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.605In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3.3 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed - 55 C + 125 C 130 mV LT1129 Tube
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 20.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1A Hi PSRR FT LDO 3.0Vo 16.326In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 3 V 1 A 1 Output Positive 700 uA 2.3 V 6.5 V Fixed - 40 C + 125 C 84 mV ADM7171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2A Hi PSRR FT LDO 3.0Vo 35.267In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 3 V 2 A 1 Output Positive 700 uA 2.3 V 6.5 V Fixed - 40 C + 125 C 172 mV ADM7172 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 8.459In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V 66 dB Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs 1.867In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 1.21 V to 20 V 3 A 1 Output Positive 1 mA 2.7 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1764 Tube