LDO Voltage Regulators

Results: 31.186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1.0A LDO 871In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 1 A 1 Output 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 575In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 514In Stock
Min.: 1
Mult.: 1
Reel: 750

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-223-5 1.8 V 1 Output 2.3 V 36 V Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V, 500mA, Low Noise, CMOS LDO Linear Re 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 500 mA 1 Output 20 uA 1.7 V 5.5 V 70 dB Adjustable - 40 C + 125 C 60 mV ADPL40505 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 3.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 3.3 V 230 mA 1 Output 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 750 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 245In Stock
Min.: 1
Mult.: 1

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 516In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 3.3 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 525 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 1.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 480In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 3.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 395In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500mA LOW VOLTAGE, LOW IQ LDO 2.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output 120 uA 2.1 V 6 V 60 dB - 40 C + 125 C 210 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300 MA CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE 2.215In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 300 mA 1 Output 120 uA 2.1 V 6 V 55 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.096In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR 350In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT TO-263-5 500 mA 1 Output 3 V 42 V 60 dB - 40 C + 150 C 700 mV AEC-Q100 BD9xxN5-C Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG 350In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT TO-263-3 5 V 500 mA 1 Output 3 V 42 V 60 dB Fixed - 40 C + 150 C 700 mV AEC-Q100 BD9xxN5-C Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1.897In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel