S24SP Series DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +15Vout, 40W 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 15 V 2.7 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +5Vout, 60W 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 5 V 12 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +15Vout, 60W 148In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 15 V 4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +12Vout, 40W 5In Stock
300Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole 60W 9-36Vin 24V 2.5A Pos Heatsink 5In Stock
100Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 17.1 mm (0.673 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +12Vout, 60W
351On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +5Vout, 40W
100Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +24Vout, 40W
300Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.7 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +24Vout, 60W
250Expected 10/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole 40W 9-36Vin 5V 8A PosLogic Heatsink Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 17.1 mm (0.673 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole 60W 9-36Vin 12V 5A PosLogic Heatsink Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 17.1 mm (0.673 in) Medical, Industrial S24SP