S24SP24003PDFH

108-S24SP24003PDFH
S24SP24003PDFH

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 9-36Vin 24V 2.5A Pos Heatsink

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,13 € 58,13 €
55,96 € 279,80 €
55,03 € 550,30 €
53,22 € 1.064,40 €
52,77 € 2.638,50 €
52,18 € 5.218,00 €
52,15 € 10.430,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
24 V
9 V
36 V
24 V
2.5 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
17.1 mm (0.673 in)
Medical, Industrial
S24SP
Application: Process Control and Automation, Transportation, Data Communication and Telecom Equipment , Medical Device
Brand: Delta Electronics
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.