PTP15 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 9-18 Vdc input, 5 Vdc, 3 A, single regulated output, DIP, MED 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 9-18 Vdc input, 12 Vdc, 1.25 A, single regulated output, DIP, MED 52In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 9-18 Vdc input, 24 Vdc, 0.625 A, single regulated output, DIP, MED 52In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 9 V 18 V 24 V 625 mA 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 18-36 Vdc input, 12 Vdc, 1.25 A, single regulated output, DIP, MED 70In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 18-36 Vdc input, 5 Vdc, 3 A, single regulated output, DIP, MED 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 36-75 Vdc input, 12 Vdc, 1.25 A, single regulated output, DIP, MED 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.25 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 36-75 Vdc input, 24 Vdc, 0.625 A, single regulated output, DIP, MED 52In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 48 V 36 V 75 V 24 V 625 mA 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 36-75 Vdc input, 5 Vdc, 3 A, single regulated output, DIP, MED 29In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 18-36 Vdc input, 24 Vdc, 0.625 A, single regulated output, DIP, MED
108On Order
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 24 V 18 V 36 V 24 V 625 mA 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 9-18 Vdc input, 15 Vdc, 1 A, single regulated output, DIP, MED Non-Stocked Lead-Time 11 Weeks
Min.: 54
Mult.: 18
Isolated 1 Output 15 W 12 V 9 V 18 V 15 V 1 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 18-36 Vdc input, 15 Vdc, 1 A, single regulated output, DIP, MED Non-Stocked Lead-Time 11 Weeks
Min.: 54
Mult.: 18
Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 36-75 Vdc input, 15 Vdc, 1 A, single regulated output, DIP, MED Non-Stocked Lead-Time 11 Weeks
Min.: 54
Mult.: 18
Isolated 1 Output 15 W 48 V 36 V 75 V 15 V 1 A 4 kV, 5.6 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical PTP15