PTP15-12-S5

CUI Inc.
490-PTP15-12-S5
PTP15-12-S5

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 9 18 Vdc input, 5 Vdc, 3 A, single regulated output, DIP, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,62 € 50,62 €
49,26 € 246,30 €
45,12 € 812,16 €
44,81 € 4.839,48 €
40,03 € 10.087,56 €
504 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
15 W
12 V
9 V
18 V
5 V
3 A
4 kV, 5.6 kV
DIP-5
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Medical
PTP15
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 12 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTP15 Series DC-DC Converters

CUI Inc PTP15 Series DC-DC Converters offer a 15W output current rating, up to 88% efficiency, and three voltage ratings: 12VDC, 24VDC, and 48VDC. These converters feature a 2:1 input range, regulated single outputs, a 5600VDC isolation rating, and various protections, including output overcurrent, short circuit, and overvoltage. PTP15 converters are certified to IEC/EN 60601-1 and meet EN 55011 Class A standards without external components. CUI Inc PTP15 Series DC-DC Converters are suitable for medical environments and have a -40°C to +100°C temperature range.

FEATURED PRODUCTS
CUI INC.