PTP15-24-S5

CUI Inc.
490-PTP15-24-S5
PTP15-24-S5

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 18-36 Vdc input, 5 Vdc, 3 A, single regulated output, DIP, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,10 € 52,10 €
50,66 € 253,30 €
46,94 € 844,92 €
46,92 € 5.067,36 €
46,51 € 11.720,52 €
504 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
15 W
24 V
18 V
36 V
5 V
3 A
4 kV, 5.6 kV
DIP-5
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Medical
PTP15
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 12 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PTP15 Series DC-DC Converters

CUI Inc PTP15 Series DC-DC Converters offer a 15W output current rating, up to 88% efficiency, and three voltage ratings: 12VDC, 24VDC, and 48VDC. These converters feature a 2:1 input range, regulated single outputs, a 5600VDC isolation rating, and various protections, including output overcurrent, short circuit, and overvoltage. PTP15 converters are certified to IEC/EN 60601-1 and meet EN 55011 Class A standards without external components. CUI Inc PTP15 Series DC-DC Converters are suitable for medical environments and have a -40°C to +100°C temperature range.

FEATURED PRODUCTS
CUI INC.