PRA100 Series DC/DC Converters - Through Hole

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP
39On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 12 V 8.3 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 24 V 4.2 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 48 Vdc, 2.1 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 48 V 2.1 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 5 Vdc, 20 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 5 V 20 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 16.5-74 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 VDC 16.5 VDC 74 VDC 12 V 8.3 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 16.5-74 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 VDC 16.5 VDC 74 VDC 24 V 4.2 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 16.5-74 Vdc input, 48 Vdc, 2.1 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 VDC 16.5 VDC 74 VDC 48 V 2.1 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 16.5-74 Vdc input, 5 Vdc, 20 A, single regulated output, DIP
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 VDC 16.5 VDC 74 VDC 5 V 20 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP, baseplate Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 12 V 8.3 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP, baseplate, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 12 V 8.3 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 12 V 8.3 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP, baseplate Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 24 V 4.2 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP, baseplate, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 24 V 4.2 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 24 V 4.2 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 48 Vdc, 2.1 A, single regulated output, DIP, baseplate Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 48 V 2.1 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 48 Vdc, 2.1 A, single regulated output, DIP, baseplate, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 48 V 2.1 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 48 Vdc, 2.1 A, single regulated output, DIP, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 48 V 2.1 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 54 Vdc, 1.85 A, single regulated output, DIP Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 54 V 1.85 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 54 Vdc, 1.85 A, single regulated output, DIP, baseplate Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 54 V 1.85 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 54 Vdc, 1.85 A, single regulated output, DIP, baseplate, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 54 V 1.85 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 54 Vdc, 1.85 A, single regulated output, DIP, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 54 V 1.85 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 5 Vdc, 20 A, single regulated output, DIP, baseplate Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 5 V 20 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 5 Vdc, 20 A, single regulated output, DIP, baseplate, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 5 V 20 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 5 Vdc, 20 A, single regulated output, DIP, neg logic Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 24 VDC 9 VDC 40 VDC 5 V 20 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial PRA100
CUI Inc. DC/DC Converters - Through Hole 100 W, 16.5-74 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP, baseplate Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 100 W 48 VDC 16.5 VDC 74 VDC 12 V 8.3 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRA100