PRA100-24-S24BN

CUI Inc.
490-PRA100-24-S24BN
PRA100-24-S24BN

Mfr.:

Description:
DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP, baseplate, neg logic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,85 € 3.097,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
24 VDC
9 VDC
40 VDC
24 V
4.2 A
3 kV
1/8 Brick
62.2 mm (2.449 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PRA100
Brand: CUI Inc.
Dimensions: 62.2 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 VDC to 40 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRA100 100W DC-DC Converters

CUI Inc PRA100 100W DC-DC Converters meet EN 62368 standards and are available in an industry-standard 1/8 brick package with 100W isolated output and 4:1 input range. The converters operate in a wide temperature range from -40°C to +105°C and can be used with an optional baseplate. Protections include overcurrent (OCP), overtemperature (OTP), overvoltage (OVP), short-circuit (SCP), and input undervoltage lockout (UVLO). The PRA100 series also offers remote on/off control, positive and negative logic, and 3000VDC isolation. CUI Inc PRA100 100W DC-DC Converters are designed to meet the needs of railway, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.