P78B-1000R Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 6.5-36 Vdc input, 5 Vdc output, SIP w/ bent pins 44In Stock
Min.: 1
Mult.: 1

1 Output 5 W 24 V 6.5 V 36 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP w/ bent pins 84In Stock
Min.: 1
Mult.: 1

1 Output 3.3 W 24 V 4.75 V 36 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP w/ bent pins 84In Stock
Min.: 1
Mult.: 1

1 Output 6.5 W 24 V 8 V 36 V 6.5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 15-36 Vdc input, 12 Vdc output, SIP w/ bent pins 84In Stock
Min.: 1
Mult.: 1

1 Output 12 W 24 V 15 V 36 V 12 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 18-36 Vdc input, 15 Vdc output, SIP w/ bent pins 84In Stock
Min.: 1
Mult.: 1

1 Output 15 W 24 V 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 1.8 Vdc output, SIP w/ bent pins
84On Order
Min.: 1
Mult.: 1

1 Output 1.8 W 12 V 4.75 V 26 V 1.8 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R