P7802B-1000R

CUI Inc.
490-P7802B-1000R
P7802B-1000R

Mfr.:

Description:
DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 1.8 Vdc output, SIP w/ bent pins

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
5,09 € 25,45 €
5,01 € 50,10 €
4,81 € 120,25 €
4,73 € 198,66 €
4,65 € 390,60 €
4,53 € 1.141,56 €
4,48 € 2.257,92 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
1 Output
1.8 W
12 V
4.75 V
26 V
1.8 V
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
P78B-1000R
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.6 mm x 7.6 mm x 10.2 mm
Input Voltage: 4.75 V to 26 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.