P7806B-1000R

CUI Inc.
490-P7806B-1000R
P7806B-1000R

Mfr.:

Description:
DC/DC Converters - Through Hole 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP w/ bent pins

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
5,08 € 25,40 €
5,00 € 50,00 €
4,81 € 120,25 €
4,73 € 198,66 €
4,71 € 395,64 €
4,64 € 1.169,28 €
4,56 € 2.298,24 €
4,48 € 4.515,84 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
1 Output
6.5 W
24 V
8 V
36 V
6.5 V
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
P78B-1000R
Brand: CUI Inc.
Dimensions: 11.6 mm x 7.6 mm x 10.2 mm
Input Voltage: 8 V o 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P78B-1000R 1A Non-Isolated DC-DC Converters

CUI Inc P78B-1000R 1A Non-Isolated DC-DC Converters deliver high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package. The CUI Inc P78B-1000R features a wide 4.75VDC to 36VDC input voltage range and continuous short-circuit protection. The series features a 1A maximum output current and is ideal for computers, industrial controls, electric vehicle (EV) charging stations, and more.

FEATURED PRODUCTS
CUI INC.