IML02 Series DC/DC Converters - Through Hole

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 600 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 222 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 600 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 3.3 V 600 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA - 9 V 111 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 600 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7
19Expected 5/18/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7
40Expected 5/18/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 303 mA - 3.3 V 303 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA - 3.3 V 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 303 mA - 3.3 V 303 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical IML02