EC6AW-110 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VAC Input, 5VDC Output, 87%, 2000 F, Reverse Logic 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 5 V 2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-12VDC Output, +/-416mA, 87% Efficiency 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VAC Input, 5VDC Output, 87%, 2000 F 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 5 V 2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, 15VDC Output, 666mA, 88.5% Efficiency 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 15 V 666 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, 12VDC Output, 835mA, 88% Efficiency
11Expected 5/15/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 12 V 835 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-5VDC Output, +/-1000mA, 85% Efficiency N/A
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 5 V 1 A - 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-5VDC Output, +/-1000mA, 85% Efficiency, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 5 V 1 A - 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-12VDC Output, +/-416mA, 87% Efficiency, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-15VDC Output, +/-333mA, 87.5% Efficiency N/A
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 15 V 333 mA - 15 V 333 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-15VDC Output, +/-333mA, 87.5% Efficiency, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 15 V 333 mA - 15 V 333 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, 12VDC Output, 835mA, 88% Efficiency, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 12 V 835 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, 15VDC Output, 666mA, 88.5% Efficiency, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 15 V 666 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VAC Input, 3.3VDC Output, 85%, 2500 F Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 3.3 V 2.5 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110
Cincon DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VAC Input, 3.3VDC Output, 85%, 2500 F, Reverse Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 43 V 160 V 3.3 V 2.5 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC6AW-110