EC6AW-110S12

Cincon
418-EC6AW-110S12
EC6AW-110S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, 12VDC Output, 835mA, 88% Efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €
20,43 € 102,15 €
20,23 € 202,30 €
19,82 € 495,50 €
19,23 € 961,50 €
18,74 € 1.874,00 €
18,46 € 9.230,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
110 V
43 V
160 V
12 V
835 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
Industrial
EC6AW-110
Brand: Cincon
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC6AW-110 10W DC-DC Converters

Cincon EC6AW-110 10W DC-DC Converters feature 10W isolated output, up to 88.5% efficiency, and low no-load power consumption. The EC6AW-110 series has a 4:1 input range with regulated outputs, remote on/off, and various protections. Cincon EC6AW-110 10W DC-DC Converters are ideal for applications such as railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.