EC6AW-110D15N

Cincon
418-EC6AW-110D15N
EC6AW-110D15N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-15VDC Output, +/-333mA, 87.5% Efficiency, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,86 € 20,86 €
20,23 € 202,30 €
19,82 € 495,50 €
19,23 € 961,50 €
18,55 € 1.855,00 €
18,46 € 4.615,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
110 V
43 V
160 V
15 V
333 mA
- 15 V
333 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
Industrial
EC6AW-110
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.8 mm x 20.3 mm x 12.7 mm
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC6AW-110 10W DC-DC Converters

Cincon EC6AW-110 10W DC-DC Converters feature 10W isolated output, up to 88.5% efficiency, and low no-load power consumption. The EC6AW-110 series has a 4:1 input range with regulated outputs, remote on/off, and various protections. Cincon EC6AW-110 10W DC-DC Converters are ideal for applications such as railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.