EC2SA Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 15VDC Output 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 15 V 134 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, +/-12VDC Output 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, 5VDC Output 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, 3.3VDC Output 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 500 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, +/-5VDC Output 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, +/-15VDC Output 53In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 12VDC Output 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 12 V 167 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, +/-5VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, 15VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, +/-15VDC Output 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, 12VDC Output 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 36-75VDC Input, +/-5VDC Output 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 36 V 75 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, 5VDC Output
10Expected 2/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, +/-12VDC Output N/A
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 5VDC Output Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 3.3VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 3.3 V 500 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, +/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, 12VDC Output N/A
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, 3.3VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 3.3 V 500 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, 15VDC Output N/A
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 36-75VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 36 V 75 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 36-75VDC Input, +/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 36 V 75 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 36-75VDC Input, 5VDC Output N/A
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 5 V 400 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC2SA