EC2SA-24S05N

Cincon
418-EC2SA-24S05N
EC2SA-24S05N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 18-36VDC Input, 5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
8,05 € 201,25 €
7,86 € 393,00 €
7,65 € 765,00 €
7,35 € 1.837,50 €
7,16 € 3.580,00 €
6,91 € 6.910,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
5 V
400 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
EC2SA
Brand: Cincon
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: WRB2405S-1WR2
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cincon 2 Watt DC/DC Converters: EC2SA - EXPANSION

Cincon EC2SA Series 2 Watt DC/DC Converters now available with undervoltage protection.


Cincon 2 Watt DC/DC Converters EC2SA series feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated outputs, the Cincon DC/DC Converters EC2SA provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control.
View all the 2 Watt DC/DC Converters part numbers in the EC2SA Series.