ATA Series DC/DC Converters - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 8W 18-75Vin 5Vout 1.6A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 36 V 18 V 75 V 5 V 1.6 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Single, 5V@1.2A, 23.8 x 13.7 x 8mm, 82% efficiency 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 8W 18-75Vin +/-12Vout 335mA 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 36 V 18 V 75 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-12V@0.125A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 4W, 18-75Vin, Single, 3.3V@1.2A, 23.8 x 13.7 x 8mm, 78% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 48 V 18 V 75 V 1.2 A 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-5V@0.3A 8In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Single, 12V@0.5A, 23.8 x 13.7 x 8mm, 85% efficiency 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Dual, +/-12V@0.25A, 23.8 x 13.7 x 8mm, 85% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 250 mA 250 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Single 24V@0.25A 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Single, 15V@0.4A, 23.8 x 13.7 x 8mm, 85% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 400 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Dual, +/-15V@0.2A, 23.8 x 13.7 x 8mm, 86% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 200 mA 200 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W, 18 - 75Vin, Single, 5V@0.6A, 23.8 x 13.7 x 8mm, 78% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 600 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 9 - 36Vin Single 12V@0.25A 16In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W, 18 - 75Vin, Single, 12V@0.25A, 23.8 x 13.7 x 8mm, 80% efficiency 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 9 - 36Vin Dual +/-12V@0.125A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Single 15V@0.2A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 9 - 36Vin Dual +/-15V@0.1A 5In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 9 - 36Vin Single 24V@0.125A 8In Stock
10Expected 5/21/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 9 - 36Vin, Single, 5V@1.2A, 23.8 x 13.7 x 8mm, 82% efficiency 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 1.5 kV 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9 - 36Vin Single 12V@0.5A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9 - 36Vin Single 15V@0.4A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 4W 9 - 36Vin Single 3.3V@1.2A 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 24 V 9 V 36 V 3.3 V 1.2 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9 - 36Vin Single 24V@0.25A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 8W 9-36Vin 5Vout 1.6A 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 36 V 5 V 1.6 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA