ATA00B18-L

Advanced Energy / Artesyn
826-ATA00B18-L
ATA00B18-L

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 9 - 36Vin Single 12V@0.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,43 € 17,43 €
16,79 € 83,95 €
15,18 € 151,80 €
14,36 € 359,00 €
14,29 € 3.572,50 €
14,13 € 7.065,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3 W
24 V
12 V
250 mA
1.5 kV
DIP-7
23.8 mm (0.937 in)
13.7 mm (0.539 in)
8 mm (0.315 in)
Industrial
ATA
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

ATA DC-DC Converter

Advanced Energy / Artesyn ATA DC-DC Converter offers a 10W power rating, an input voltage rating of 24 or 48, and a ±2% voltage tolerance. The Advanced Energy / Artesyn ATA converter features an ultra-compact DIP package, up to 86% efficiency, and an input filter that meets EN 55022, Class A, and FCC level A standards. Advanced Energy / Artesyn ATA DC-DC Converter operates in the -40°C to +80°C temperature range.