RECOM RS3K-Z Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 319In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1 298In Stock
110Expected 5/22/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1 368In Stock
154Expected 4/24/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 91In Stock
88Expected 4/24/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 127In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 9 V 330 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 51In Stock
44Expected 5/8/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 94In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 95In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 4.5 V 9 V 24 V 63 mA - 24 V 63 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1 85In Stock
88Expected 4/10/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 24 V 63 mA - 24 V 63 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 15In Stock
264Expected 4/24/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 5Vout 600mA
2.192On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 24Vout 125mA
3.363On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
329Expected 4/24/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
716Expected 4/17/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 910 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
325Expected 4/10/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
449On Order
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
462Expected 3/13/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 910 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
396Expected 4/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
242Expected 4/24/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 9 V 330 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
262Expected 3/27/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z