RS3K-0512D/H3

RECOM Power
919-RS3K-0512D/H3
RS3K-0512D/H3

Mfr.:

Description:
DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
44
Expected 6/3/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,52 € 32,60 €
6,42 € 64,20 €
5,59 € 122,98 €
5,53 € 243,32 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
3 W
5 V
4.5 V
9 V
12 V
125 mA
- 12 V
125 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RS3K-Z
Application: Industrial
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9.2 mm x 11.1 mm x 21.8 mm
Input Voltage: 4.5 VDC to 9 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC/DC Converter
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Part # Aliases: 10004819
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RS3K-Z DC/DC Converters

RECOM Power RS3K-Z DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC and a 2:1 input voltage range from 4.5VDC to 9VDC, allowing application flexibility. The converters offer a high accuracy and load regulation rating for stable operation in challenging conditions. The RS3K-Z series provides an ON/OFF control for quick and easy power management and various protections, including undervoltage lockout (UVLO) and continuous short circuit protection (SCP). The converters are housed in a regulated compact SIP8 package with a UL 94V-0 flammability-rated construction. The RECOM Power RS3K-Z DC/DC Converters are ideal for versatile industrial applications, including automation, datacom, telecom, and test and measurement.

RS3K-Z 3W Single-Output DC/DC Converters

RECOM Power RS3K-Z 3W Single-Output DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC, ensuring reliable performance in a wide range of applications, including industrial. These state-of-the-art DC/DC converters are equipped with an on/off control for quick and easy power management. The modules provide high accuracy of up to 86%, along with tight line and load regulation, to deliver stable operation under challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO). The series offers IEC/EN/UL 62368-1 certification, 0% minimum load, and 3kVDC/1min basic isolation in a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H). RECOM Power RS3K-Z 3W DC/DC converters operate in an industrial temperature range of -40°C to +80°C without derating.