RS3K-0505S/H3

RECOM Power
919-RS3K-0505S/H3
RS3K-0505S/H3

Mfr.:

Description:
DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
330
Expected 6/19/2026
308
Expected 8/14/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,52 € 32,60 €
6,42 € 64,20 €
6,27 € 137,94 €
6,07 € 267,08 €
5,93 € 652,30 €
5,84 € 1.541,76 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3 W
5 V
5 V
600 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RS3K-Z
Application: Industrial
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9.2 mm x 11.1 mm x 21.8 mm
Input Voltage: 4.5 VDC to 9 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC/DC Converter
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Part # Aliases: RS3E-0505S/H3 10004820
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99