RECOM REC10K-AW Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 05Vout 2A 732In Stock
918On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA 829In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout +/-333mA 179In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-24Vout +/-208mA 142In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 24 V 208 mA - 24 V 208 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 417mA 480In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 24 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 05Vout 2A 599In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 5 V 2 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-12Vout +/-417mA 150In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 12 V 417 mA - 12 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA 530In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-24Vout +/-208mA 167In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 24 V 208 mA - 24 V 208 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 2A 167In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 3.3 V 2 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-05Vout +/-1A 124In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 09Vout 1.111A 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 9 V 1.11 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-417mA 122In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 417 mA - 12 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-05Vout +/-1A 59In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 5 V 1 A - 5 V 1 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 09Vout 1.111A 50In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 9 V 1.11 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 12Vout 833mA 55In Stock
36Expected 6/12/2026
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 12 V 833 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 667mA 85In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 15 V 667 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 417mA Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 24 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 2A 52In Stock
Min.: 1
Mult.: 1

Isolated 10 W 18 V 75 V 3.3 V 2 A 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 667mA
234On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 15 V 667 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW