REC10K-4815DAW/H2

RECOM Power
919-REC10K-4815DAWH2
REC10K-4815DAW/H2

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,44 € 10,44 €
10,28 € 102,80 €
10,11 € 181,98 €
9,68 € 522,72 €
9,12 € 984,96 €
8,79 € 2.215,08 €
8,66 € 4.364,64 €
8,57 € 8.638,56 €
2.502 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
10 W
18 V
75 V
15 V
333 mA
- 15 V
333 mA
1.6 kV
25.4 mm x 25.4 mm x 10.2 mm
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC10K-AW
Application: Industrial
Brand: RECOM Power
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020237
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RECx0K Regulated DC-DC Converters

RECOM Power RECx0K Regulated DC-DC Converters come in an industry-standard 1" x 1" package with 10W, 20W, and 30W power ratings. The REC10K-AW series converters offer a wide 4:1 input and are fully specified devices with output currents of up to 2A, high efficiency, no minimum load, and 1600VDC/1min. isolation. The REC20K-Z series converters feature a wide 4:1 input range, 5A maximum output current, 2000VDC/1min. isolation, and derate to +105°C ambient temperature rating. The REC30K converters have wide 2:1 and 4:1 input ranges with an output current of up to 6A and a 2000VDC/1min isolation rating. RECOM Power RECx0K Regulated DC-DC Converters are fully protected against short circuits, overcurrent, and overvoltage.