REC10K-243.3SAW/H2

RECOM Power
919-REC10K243.3SAWH2
REC10K-243.3SAW/H2

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 2A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
10,54 € 105,40 €
10,04 € 180,72 €
9,97 € 538,38 €
9,52 € 2.399,04 €
9,44 € 4.757,76 €
9,40 € 9.475,20 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
9 V
36 V
3.3 V
2 A
1.6 kV
25.4 mm x 25.4 mm x 10.2 mm
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC10K-AW
Application: Industrial
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020219
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99