CUI Inc. DQD20 Series DC/DC Converters - Through Hole

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIP 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, single regulated output, DIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.333 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, DIP 15In Stock
40On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, DIP 1In Stock
40Expected 2/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 5 Vdc, 4 A, single regulated output, DIP
79On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, single regulated output, DIP
50On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.667 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 12 V 833 mA - 12 VDC 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 15 V 667 mA - 15 VDC 667 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 24 V 416 mA - 24 VDC 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V - 5 V - 2 A 5 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 5 V 2 A - 5 VDC 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 9 V 1.111 A - 9 VDC 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 12 V 1.667 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 15 V 1.333 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 24 V 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 1 Output 20 W 24 V 9 V 36 V 28 V 714 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 28 V 714 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 40
Mult.: 10

Isolated 1 Output 16.5 W 24 V 9 V 36 V 3.3 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 7 Weeks
Min.: 54
Mult.: 54

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 3.3 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD20