DQD20-24-D24H

CUI Inc.
490-DQD20-24-D24H
DQD20-24-D24H

Mfr.:

Description:
DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, heatsink, dual regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 54   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,01 € 1.188,54 €
21,65 € 2.338,20 €
21,18 € 5.718,60 €
18,90 € 10.206,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
20 W
24 VDC
9 VDC
36 VDC
24 V
416 mA
- 24 VDC
416 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
18 mm (0.709 in)
Industrial
DQD20
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 18 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 54
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.