DQD20-24-S24H

CUI Inc.
490-DQD20-24-S24H
DQD20-24-S24H

Mfr.:

Description:
DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, heatsink, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,34 € 28,34 €
26,63 € 133,15 €
26,14 € 261,40 €
22,51 € 1.215,54 €
22,31 € 6.023,70 €
21,00 € 11.340,00 €
1.026 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
24 VDC
24 V
1.111 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
18 mm (0.709 in)
Industrial
DQD20
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 18 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 54
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.