CUI Inc. P78B-1000 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 15-36 Vdc input, 12 Vdc output, SIP 320In Stock
588On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 12 W 24 V 15 V 36 V 12 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP 159In Stock
546On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 3.3 W 24 V 4.75 V 36 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 4.75-26 Vdc input, 1.8 Vdc output, SIP 74In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.8 W 12 V 4.75 V 26 V 1.8 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 6.5-36 Vdc input, 5 Vdc output, SIP 55In Stock
3.864On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 6.5 V 36 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP 150In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6.5 W 24 V 8 V 36 V 6.5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 18-36 Vdc input, 15 Vdc output, SIP 20In Stock
168On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 11-36 Vdc input, 9.0 Vdc output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Non-Isolated 1 Output 9 W 24 V 11 V 36 V 9 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000