P7805B-1000

CUI Inc.
490-P7805B-1000
P7805B-1000

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 6.5 36 Vdc input, 5 Vdc output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.071
Expected 6/22/2026
2.226
Expected 6/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,90 € 163,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
5 W
24 V
5 V
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
P78B-1000
Brand: CUI Inc.
Case Style: Encapsulated
Dimensions: 11.6 mm x 7.6 mm x 10.2 mm
Input Voltage: 6.5 VDC to 36 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P78B-1000 Non-Isolated DC-DC Converters

CUI Inc P78B-1000 Non-Isolated DC-DC Converters provide a high-performance alternative to linear regulators and come housed in a compact 3-pin SIP package. The P78B-1000 series is pin-compatible with LM78xx model regulators and offers low ripple and noise. The P78 DC switching regulator does not require a heat sink, making it suitable for applications where board space is tight and energy efficiency is important. The commercial-grade DC-DC converters feature continuous short-circuit protection and are designed to meet EN/IEC 62368-1 safety standards. CUI Inc P78B-1000 Non-Isolated DC-DC Converters offer 1A current output, 36VDC maximum input voltage, and a -40°C to +90°C operating temperature range.

FEATURED PRODUCTS
CUI INC.