P7806B-1000

CUI Inc.
490-P7806B-1000
P7806B-1000

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
5,42 € 27,10 €
5,35 € 53,50 €
5,11 € 214,62 €
5,04 € 423,36 €
3,97 € 1.000,44 €
3,90 € 1.965,60 €
3,87 € 3.900,96 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
6.5 W
24 V
8 V
36 V
6.5 V
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
P78B-1000
Brand: CUI Inc.
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.6 mm x 7.6 mm x 10.2 mm
Input Voltage: 8 VDC to 36 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

P78B-1000 Non-Isolated DC-DC Converters

CUI Inc P78B-1000 Non-Isolated DC-DC Converters provide a high-performance alternative to linear regulators and come housed in a compact 3-pin SIP package. The P78B-1000 series is pin-compatible with LM78xx model regulators and offers low ripple and noise. The P78 DC switching regulator does not require a heat sink, making it suitable for applications where board space is tight and energy efficiency is important. The commercial-grade DC-DC converters feature continuous short-circuit protection and are designed to meet EN/IEC 62368-1 safety standards. CUI Inc P78B-1000 Non-Isolated DC-DC Converters offer 1A current output, 36VDC maximum input voltage, and a -40°C to +90°C operating temperature range.

FEATURED PRODUCTS
CUI INC.