Thin Film Resistors - SMD

Results: 314.768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P5 21K 7.800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCT - Precision 21 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P5 348R 3.354In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCT - Precision 348 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P1 3K65 4.080In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel MCT - Precision 3.65 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% AT P5 10K5 5.971In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCT AT 10.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 175 C 210 mW 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCU 0805-50 1% P5 27K 9.762In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCU - Professional 27 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) - 55 C + 125 C 125 mW (1/8 W) 150 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 10.7Kohm AEC-Q200 9.557In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 10.7 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 15Kohm AEC-Q200 6.957In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 15 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 27.4Kohm AEC-Q200 6.693In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 27.4 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 10ppm 12.7Kohm AEC-Q200 6.632In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 12.7 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 10ppm 18.2Kohm AEC-Q200 8.720In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 18.2 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 10ppm 22.1Kohm AEC-Q200 5.866In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 22.1 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 10ppm 27Kohm AEC-Q200 7.789In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ERA-2V 27 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 3.749In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERA-8V 12.4 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4.813In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERA-8V 1.82 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4.758In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERA-8V 392 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Vishay Thin Film Resistors - SMD 569In Stock
Min.: 1
Mult.: 1

TNPU e3 1.69 kOhms 0.1 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay Thin Film Resistors - SMD MCS 0402-25 0.1% E0 121K 9.090In Stock
Min.: 1
Mult.: 1

MCS - Precision 121 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 125 C 63 mW (1/16 W) 50 V
Vishay / Beyschlag Thin Film Resistors - SMD MCS 0402-25 0.1% E0 32K4 7.988In Stock
Min.: 1
Mult.: 1

Reel MCS - Precision 32.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 125 C 63 mW (1/16 W) 50 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-50 1% P5 1M3 9.614In Stock
5.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCT - Professional 1.3 MOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-50 1% P5 140R 13.986In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCT - Professional 140 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD 1.4K OHM 1% 50PPM 1/10W 16.406In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCT - Professional 1.4 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P1 20K5 887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel MCT - Precision 20.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P1 261R 905In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel MCT - Precision 261 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P1 332R 1.661In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel MCT - Precision 332 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-25 0.1% P1 560R 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel MCT - Precision 560 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V