Thin Film Resistors - SMD

Results: 314.768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD 100Ohms 0603 25ppm Tol 0.1% High Power Alum Nitride 661In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 100 Ohms 0.1 % 25 PPM / C 0603 1508 1.55 mm (0.061 in) 0.8 mm (0.031 in) 0.43 mm (0.017 in) - 55 C + 155 C 500 mW (1/2 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0603 25ppm Tol 0.1% High Power Alum Nitride 1.533In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 1 kOhms 0.1 % 25 PPM / C 0603 1508 1.55 mm (0.061 in) 0.8 mm (0.031 in) 0.43 mm (0.017 in) - 55 C + 155 C 500 mW (1/2 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 200Ohms 0603 25ppm Tol 0.1% High Power Alum Nitride 675In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 200 Ohms 0.1 % 25 PPM / C 0603 1508 1.55 mm (0.061 in) 0.8 mm (0.031 in) 0.43 mm (0.017 in) - 55 C + 155 C 500 mW (1/2 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 330Ohms 0603 25ppm Tol 0.1% High Power Alum Nitride 699In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 330 kOhms 0.1 % 25 PPM / C 0603 1508 1.55 mm (0.061 in) 0.8 mm (0.031 in) 0.43 mm (0.017 in) - 55 C + 155 C 500 mW (1/2 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 220Ohms 0805 25ppm Tol 0.1% High Power Alum Nitride 686In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 220 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.43 mm (0.017 in) - 55 C + 155 C 1 W 100 V
SEI Stackpole Thin Film Resistors - SMD 470Ohms 0805 25ppm Tol 0.1% High Power Alum Nitride 697In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 470 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.43 mm (0.017 in) - 55 C + 155 C 1 W 100 V
SEI Stackpole Thin Film Resistors - SMD 470Ohms 1206 25ppm Tol 0.1% High Power Alum Nitride 560In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape RNAN 470 Ohms 0.1 % 25 PPM / C 1206 3015 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.43 mm (0.017 in) - 55 C + 155 C 2 W 100 V
Vishay / Beyschlag Thin Film Resistors - SMD MCA 1206-25 0.1% P5 330R 3.902In Stock
Min.: 1
Mult.: 1

Reel MCA - Precision 330 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C 250 mW (1/4 W) 200 V
Vishay Thin Film Resistors - SMD TNPW0402 12K1 0.1% T-9 ET2 e3 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3
Vishay / Draloric Thin Film Resistors - SMD 1/10W 91ohms .1% 5ppm 1.760In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel TNPU e3 91 Ohms 0.1 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 3.694In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERA-8K 115 kOhms 0.1 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Vishay Thin Film Resistors - SMD 10.2Kohms .1% 25ppm 225.337In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 10.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 25ppm 39Kohm AEC-Q200 17.673In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape ERA-2V 39 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 25ppm 56Kohm AEC-Q200 18.627In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ERA-2V 56 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4.681In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERA-8V 39.2 kOhms 0.1 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
KOA Speer RN73R1JTTD6493B25
KOA Speer Thin Film Resistors - SMD 4.985In Stock
Min.: 1
Mult.: 1
YAGEO Thin Film Resistors - SMD 11.1kOhms 0.1% 3/20W 0603 AEC-Q200 4.492In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 11.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 30.9kOhms 0.1% 3/20W 0603 AEC-Q200 4.906In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 30.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 16.2kOhms 0.1% 3/20W 0603 AEC-Q200 4.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 16.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 51.1kOhms 0.1% 3/20W 0603 AEC-Q200 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 51.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 57.6kOhms 0.1% 3/20W 0603 AEC-Q200 4.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 57.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 5.97kOhms 0.1% 3/20W 0603 AEC-Q200 4.045In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 5.97 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
Vishay Thin Film Resistors - SMD .15watt 100ohm .1% 685In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PATT 100 Ohms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.8 mm (0.031 in) 0.38 mm (0.015 in) - 55 C + 250 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 22.6kOhms 0.1% 3/20W 0603 AEC-Q200 4.947In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 22.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 2.18kOhms 0.1% 3/20W 0603 AEC-Q200 4.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 2.18 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V