VT Series Thin Film Resistors - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 1.1M Ohm 1/4W 0.1% 1206 AEC-Q200 4.656In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1.1 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 200K Ohm 1/4W 0.01 1206 AEC-Q200 3.954In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 200 kOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1M Ohm 1/4W 0.1% 1206 AEC-Q200 9.406In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1.5M Ohm 1/4W 0.1% 1206 AEC-Q200 5.466In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1.5 MOhms 0.1 % 10 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1M Ohm 1/4W 0.1% 1206 AEC-Q200 6.761In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1 MOhms 0.1 % 10 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 220K Ohm 1/4W 0.1% 1206 AEC-Q200 9.032In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 220 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 560K Ohm 1/4W 0.1% 1206 AEC-Q200 7.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 560 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 330K Ohm 1/4W 0.01 1206 AEC-Q200 7.567In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 330 kOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 240K Ohm 1/4W 0.1% 1206 AEC-Q200 2.805In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 240 kOhms 0.1 % 10 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 499K Ohm 1/4W 0.1% 1206 AEC-Q200 1.749In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 499 kOhms 0.1 % 10 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 750K Ohm 1/4W 0.1% 1206 AEC-Q200 3.113In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 750 kOhms 0.1 % 10 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 180K Ohm 1/4W 0.1% 1206 AEC-Q200 4.908In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 180 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1.2M Ohm 1/4W 0.1% 1206 AEC-Q200 4.898In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1.2 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1.5M Ohm 1/4W 0.1% 1206 AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1.5 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 200K Ohm 1/4W 0.1% 1206 AEC-Q200 1.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 200 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 240K Ohm 1/4W 0.1% 1206 AEC-Q200 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 240 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 270K Ohm 1/4W 0.1% 1206 AEC-Q200 4.069In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 270 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 287K Ohm 1/4W 0.1% 1206 AEC-Q200 2.430In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 287 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 300K Ohm 1/4W 0.1% 1206 AEC-Q200 4.047In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 300 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 330K Ohm 1/4W 0.1% 1206 AEC-Q200 4.670In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 330 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 360K Ohm 1/4W 0.1% 1206 AEC-Q200 3.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 360 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 390K Ohm 1/4W 0.1% 1206 AEC-Q200 3.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 390 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 430K Ohm 1/4W 0.1% 1206 AEC-Q200 3.263In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 430 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 470K Ohm 1/4W 0.1% 1206 AEC-Q200 5.836In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 470 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 499K Ohm 1/4W 0.1% 1206 AEC-Q200 1.495In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 499 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V