VT1206FRE07200KL

YAGEO
603-VT1206FRE07200KL
VT1206FRE07200KL

Mfr.:

Description:
Thin Film Resistors - SMD 200K Ohm 1/4W 0.01 1206 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.491

Stock:
3.491
Can Dispatch Immediately
On Order:
5.000
Expected 8/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,319 € 3,19 €
0,287 € 28,70 €
0,26 € 65,00 €
0,234 € 117,00 €
0,227 € 227,00 €
Full Reel (Order in multiples of 5000)
0,181 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
VT
200 kOhms
1 %
50 PPM / C
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
AEC-Q200
250 mW (1/4 W)
700 V
Application: Automotive, Industrial, Medical
Brand: YAGEO
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Voltage Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VT High-Voltage Thin Film Chip Resistors

YAGEO VT High-Voltage Thin Film Chip Resistors are AEC-Q200 qualified and offer a maximum operating voltage of up to 700V. These resistors feature halogen-free epoxy, superior resistance against sulfur-containing atmospheres, and high component and equipment reliability. VT high-voltage resistors have high-grade ceramic body construction with internal metal electrodes added at each end connected by a resistive layer. YAGEO VT High-Voltage Thin Film Chip Resistors are suitable for automotive electronics, industrial and medical equipment, telecommunications, and test and measurement equipment.