Power Inductors - SMD

 Power Inductors - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
Results: 60.986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD IND HPA 22uH 9.0A 2 PADS SMT 2.497In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uH HPAL Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 150uH 0.4A 1100mOHM 1.485In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 150 uH 20 % 400 mA 1.1 Ohms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.9A 48 MOHM SMD 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 8.2 uH 20 % 2.9 A 48 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 27.5A Wide Terminal AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 250

1.5 uH IHLP505WFD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 680uH 0.15A 4500mOHM 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 680 uH 150 mA 4.5 Ohms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.6A 62 MOHM SMD 1.494In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 8.2 uH 20 % 2.6 A 62 mOhms 3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD MCOIL 0603, 0.56uH, 20%, 80mOhms, 1MHz, 20V 5.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 560 nH 20 % 2.3 A 80 mOhms 2.7 A - 40 C + 125 C 1.6 mm 0.8 mm 1 mm LBCN Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 4.7uH 2.8A 40mOHM 1.373In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 4.7 uH 20 % 2.8 A 40 mOhms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5UH 4.8A 21 MOHM SMD 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 1.5 uH 30 % 4.8 A 21 mOhms 7.3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.9UH 3.7A 35 MOHM SMD 1.474In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 3.9 uH 30 % 3.7 A 35 mOhms 4.2 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1UH 6.9A 10 MOHM SMD 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Semi-Shielded SMD Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 1 uH 30 % 6.9 A 10 mOhms 14 A - 40 C + 125 C 89 MHz Standard 8 mm 8 mm 4.2 mm Ferrite IFSC-3232DB-02 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2020 (5151 metric) Shielded 22 uH 20 % 433 mOhms 1.5 A - 55 C + 155 C 12 MHz Standard 5.18 mm 5.18 mm 2 mm IHLP-2020BZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% 5A AEC-Q200 457In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke Shielded 47 uH 20 % 79.6 mOhms 5.7 A - 55 C + 155 C 4.1 MHz Standard 13.259 mm 12.9 mm 6.4 mm Composite IHLP-5050FD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 1.3A 65 MOHM SMD 3.289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 10 uH 20 % 1.3 A 65 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56UH 0.85A 202 MOHM SMD 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 56 uH 20 % 850 mA 202 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68UH 0.6A 972 MOHM SMD 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4040 metric) Shielded 68 uH 20 % 972 mOhms 620 mA - 40 C + 125 C 7.1 MHz Standard 4 mm 4 mm 1.8 mm Ferrite IFSC-1616AH-01 Reel, Cut Tape
TAIYO YUDEN Power Inductors - SMD 0.56uH 1608 RDC=0.08mOhms 20% 150C 5.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 560 nH 20 % 2.3 A 80 mOhms 2.7 A - 55 C + 150 C 1.6 mm 0.8 mm 1 mm LBCN Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 12uH 1.4A 120mOHM 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 12 uH 20 % 1.4 A 120 mOhms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.4A 3.900 OHM SMD 1.402In Stock
1.500Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 470 uH 20 % 400 mA 3.9 Ohms 430 mA - 40 C + 125 C 2.7 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.54A 580 MOHM SMD 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 150 uH 20 % 540 mA 580 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.33A 3120 MOHM SMD 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4040 metric) Shielded 150 uH 20 % 3.12 Ohms 470 mA - 40 C + 125 C 5.1 MHz Standard 4 mm 4 mm 1.8 mm Ferrite IFSC-1616AH-01 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD FIXED IND 33uH 0.88A 230mOHM 1.856In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 33 uH 20 % 880 mA 230 mOhms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47UH 0.88A 260 MOHM SMD 1.916In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 47 uH 20 % 880 mA 260 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 0.23A 5880 MOHM SMD 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4040 metric) Shielded 330 uH 20 % 5.88 Ohms 310 mA - 40 C + 125 C 3.2 MHz Standard 4 mm 4 mm 1.8 mm Ferrite IFSC-1616AH-01 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 1.8UH 4.3A 21 MOHM SMD 1.472In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 1.8 uH 20 % 4.3 A 21 mOhms 6.4 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel