IDCP2218ER151M01

Vishay / Dale
70-IDCP2218ER151M01
IDCP2218ER151M01

Mfr.:

Description:
Power Inductors - SMD FIXED IND 150uH 0.4A 1100mOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.485

Stock:
1.485 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,292 € 2,92 €
0,27 € 6,75 €
0,208 € 20,80 €
0,198 € 49,50 €
0,136 € 136,00 €
Full Reel (Order in multiples of 1500)
0,126 € 189,00 €
0,125 € 562,50 €
0,121 € 1.089,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Drumcore
Unshielded
150 uH
20 %
400 mA
1.1 Ohms
- 40 C
+ 105 C
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
IDCP-2218-01
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IDCP2218-01 & IDCP3020-01 Ferrite Power Inductors

Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors offer a package size of 5.8mm x 5.2mm x 4.5mm or 7.8mm x 7.0mm x 5.3mm with a ferrite drum core construction. These unshielded modules feature an inductance range of 1μH to 2200μH with 10% or 20% inductance tolerance. The IDCP series operates in a wide temperature range of -40°C to +105°C. Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors are considered a green product and are halogen free, lead free, and RoHS compliant. These inductors are ideal for applications such as DC/DC power supplies and noise suppression and filtering.