SLF-H Series Power Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.5mH 3.36ohms 400mA PWR Wound AEC-Q200 330In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 1.5 mH 20 % 400 mA 2.8 Ohms 600 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 593mohm 950mA PWR Wound AEC-Q200 365In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 330 uH 20 % 950 mA 494 mOhms 1.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 924mohms 750mA PWR Wound AEC-Q200 255In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 470 uH 20 % 750 mA 770 mOhms 1.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 4.7A AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 15 uH 20 % 5 A 18.4 mOhms 7.6 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 3.2A AEC-Q200 862In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 33 uH 20 % 3.4 A 39.5 mOhms 5.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 1.3A AEC-Q200 1.107In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 22 uH 20 % 1.34 A 61 mOhms 900 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 0.54A AEC-Q200 378In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 330 uH 20 % 580 mA 680 mOhms 700 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 3.7A AEC-Q200 491In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 3.3 uH 30 % 3.7 A 16.1 mOhms 7.1 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.6uH 6.3A AEC-Q200 489In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 5.6 uH 30 % 6.3 A 11.6 mOhms 12 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.9A AEC-Q200 628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 47 uH 20 % 920 mA 125 mOhms 750 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 0.47A AEC-Q200 172In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 470 uH 20 % 470 mA 1.03 Ohms 600 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 2.0A AEC-Q200 43In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 68 uH 20 % 2.4 A 78.7 mOhms 3.5 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 1.5A AEC-Q200 17In Stock
500Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 150 uH 20 % 1.6 A 175 mOhms 2.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.2uH 8.2A AEC-Q200 45In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 1.2 uH 30 % 8.2 A 5.1 mOhms 27 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 2.0A AEC-Q200 77In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 68 uH 20 % 2 A 77.8 mOhms 2 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 0.4A AEC-Q200 187In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 220 uH 20 % 450 mA 520 mOhms 330 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 2.5A AEC-Q200 155In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 10 uH 20 % 2.5 A 36.4 mOhms 3.9 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 0.65A AEC-Q200 140In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 220 uH 20 % 700 mA 470 mOhms 800 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 5.4A AEC-Q200 264In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 10 uH 20 % 5.4 A 15.6 mOhms 9.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 1.3A AEC-Q200 100In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 220 uH 20 % 1.3 A 258 mOhms 1.9 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 1.0A AEC-Q200 50In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 330 uH 20 % 1.1 A 340 mOhms 1.6 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 1.8A AEC-Q200 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 10 uH 20 % 1.78 A 36 mOhms 1.3 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 7mm x 7mm x 4.5mm, -40 to +125 degC, 2.1A, 4.7 H, 37.2mO 31In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 4.7 uH 20 % 2.1 A 30 mOhms 2 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 1.2A AEC-Q200
500Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 68 uH 20 % 1.3 A 140 mOhms 1.4 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.5A AEC-Q200
998Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 150 uH 20 % 550 mA 340 mOhms 400 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel