SLF10145T-331MR54-H

TDK
810-SLF10145T331MR54
SLF10145T-331MR54-H

Mfr.:

Description:
Power Inductors - SMD 330uH 0.54A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,972 € 9,72 €
0,929 € 232,25 €
Full Reel (Order in multiples of 500)
0,556 € 278,00 €
0,551 € 551,00 €
0,544 € 1.360,00 €
0,52 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10.1 mm x 10.1 mm x 4.5 mm
Shielded
330 uH
20 %
580 mA
680 mOhms
700 mA
- 40 C
+ 125 C
Standard
10.1 mm
10.1 mm
4.5 mm
Ferrite
AEC-Q200
SLF-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Part # Aliases: SLF10145T-331MR54-H -
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).